Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM628A-WHT-05F | |
|---|---|
DigiKey Part Number | 5073-TRM628A-WHT-05F-ND |
Manufacturer | |
Manufacturer Product Number | TRM628A-WHT-05F |
Description | C6A SLIM ANTIBACTERIAL UTP 28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM695A-WHT-05F | L-com | 0 | 5073-TRM695A-WHT-05F-ND | 19,05000 € | Parametric Equivalent |
| N261-06N-WH | Eaton Tripp Lite | 0 | 95-N261-06N-WH-ND | 5,50000 € | Parametric Equivalent |
| N261-S6N-WH | Eaton Tripp Lite | 10 | 95-N261-S6N-WH-ND | 6,65000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |




