
TRGPS404-C6B-5M | |
|---|---|
DigiKey Part Number | 5073-TRGPS404-C6B-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGPS404-C6B-5M |
Description | 4P S-CODE, UNSHIELDED 16AWG PVC, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 (3 + PE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,73000 € | 111,73 € |
| Unit Price without VAT: | 111,73000 € |
|---|---|
| Unit Price with VAT: | 132,95870 € |

