Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRGPC601-3M | |
|---|---|
DigiKey Part Number | 5073-TRGPC601-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGPC601-3M |
Description | PROFINET C6A 4P RJ45 SF/UTP 26ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-GRN-10F | L-com | 3 | 5073-TRD626ASP-GRN-10F-ND | 45,65000 € | Parametric Equivalent |
| TRD630ADS-GRN-10F | L-com | 0 | 5073-TRD630ADS-GRN-10F-ND | 35,81000 € | Parametric Equivalent |
| TRD695ASR-GRN-3M | L-com | 0 | 5073-TRD695ASR-GRN-3M-ND | 37,15000 € | Parametric Equivalent |
| TRD695ASX-GRN-3M | L-com | 0 | 5073-TRD695ASX-GRN-3M-ND | 37,15000 € | Parametric Equivalent |
| 1251590030 | Weidmüller | 1 | 281-4417-ND | 15,01000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,44000 € | 43,44 € |
| Unit Price without VAT: | 43,44000 € |
|---|---|
| Unit Price with VAT: | 51,69360 € |














