Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRGPC401-5M | |
|---|---|
DigiKey Part Number | 5073-TRGPC401-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGPC401-5M |
Description | PROFINET CAT5E RJ45 SF/UTP 22STR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGPA401-5M | L-com | 0 | 5073-TRGPA401-5M-ND | 89,88000 € | Parametric Equivalent |
| TRGPC506-5M | L-com | 0 | 5073-TRGPC506-5M-ND | 38,29000 € | Parametric Equivalent |
| 2122965 | SICK, Inc. | 0 | 1882-2122965-ND | 57,22000 € | Parametric Equivalent |
| 2128 | Lumberg Automation | 0 | 2128LA-ND | 92,08300 € | Parametric Equivalent |
| 2171768 | LAPP | 10 | 5614-2171768-ND | 64,50000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,67000 € | 83,67 € |
| Unit Price without VAT: | 83,67000 € |
|---|---|
| Unit Price with VAT: | 99,56730 € |







