Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRGL408-P6G-5M | |
|---|---|
DigiKey Part Number | 5073-TRGL408-P6G-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGL408-P6G-5M |
Description | M12 4P IP67 L-CODE CA, 16AWG PUR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer L-com | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGL408-P6G-05M | L-com | 0 | 5073-TRGL408-P6G-05M-ND | 84,56000 € | Parametric Equivalent |
| 1205010144 | WEE | 38 | 5831-1205010144-ND | 131,70000 € | Parametric Equivalent |
| 1205010244 | Molex | 2 | 900-1205010244-ND | 104,72000 € | Parametric Equivalent |
| 1205010244 | WEE | 10 | 5831-1205010244-ND | 41,01000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,91000 € | 145,91 € |
| Unit Price without VAT: | 145,91000 € |
|---|---|
| Unit Price with VAT: | 173,63290 € |





