TRGL408-P6G-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 23
Unit Price: 195,88000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 6
Unit Price: 59,10333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 145,35000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 94,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 98,42500 €
Datasheet
Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGL408-P6G-10M

DigiKey Part Number
5073-TRGL408-P6G-10M-ND
Manufacturer
Manufacturer Product Number
TRGL408-P6G-10M
Description
M12 4P IP67 L-CODE CA, 16AWG PUR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
L-com
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
L
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
32.8' (10.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
L
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1205010145WEE235831-1205010145-ND195,88000 €Parametric Equivalent
1205010245WEE65831-1205010245-ND59,10333 €Parametric Equivalent
1205010245Molex7900-1205010245-ND145,35000 €Parametric Equivalent
T4152699L14-007TE Connectivity AMP Connectors017-T4152699L14-007-ND94,59000 €Parametric Equivalent
T41526C9L14-007TE Connectivity AMP Connectors017-T41526C9L14-007-ND98,42500 €Parametric Equivalent
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,77000 €187,77 €
Manufacturers Standard Package
Unit Price without VAT:187,77000 €
Unit Price with VAT:223,44630 €