Parametric Equivalent

TRGIX622PU-GRN-10F | |
|---|---|
DigiKey Part Number | 5073-TRGIX622PU-GRN-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX622PU-GRN-10F |
Description | IXB-RAM12XM, C6A SF/UTP DRAGCHAI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Male, Right Angle 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Male, Right Angle | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,01000 € | 107,01 € |
| Unit Price without VAT: | 107,01000 € |
|---|---|
| Unit Price with VAT: | 127,34190 € |


