
TRGIX619PU-GRN-10F | |
|---|---|
DigiKey Part Number | 5073-TRGIX619PU-GRN-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX619PU-GRN-10F |
Description | IXA-M12XM, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,15000 € | 109,15 € |
| 10 | 92,78500 € | 927,85 € |
| 25 | 86,98200 € | 2.174,55 € |
| 50 | 82,83560 € | 4.141,78 € |
| 100 | 78,88840 € | 7.888,84 € |
| Unit Price without VAT: | 109,15000 € |
|---|---|
| Unit Price with VAT: | 129,88850 € |

