
TRGIX613EC-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX613EC-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX613EC-BLK-3M |
Description | RADIXA-IXA CAT6A SF/UTP CMR/CMG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer L-com | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors Industrial Mini, Type IX | Shielding Shielded |
Number of Positions 10 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Operating Temperature -20°C ~ 75°C |
Gender Male to Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |

