Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX611IN-TEL-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX611IN-TEL-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX611IN-TEL-3M |
Description | RAUIXA-RJ45J CAT6A SF/UTP HI-FLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Female 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug, Right Angle to RJ45, 8p8c Female | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,17000 € | 91,17 € |
| Unit Price without VAT: | 91,17000 € |
|---|---|
| Unit Price with VAT: | 108,49230 € |






