Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX611IN-TEL-1M | |
|---|---|
DigiKey Part Number | 5073-TRGIX611IN-TEL-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX611IN-TEL-1M |
Description | RAUIXA-RJ45J CAT6A SF/UTP HI-FLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Female 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type IX Plug, Right Angle to RJ45, 8p8c Female |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX611EC-BLK-1M | L-com | 0 | 5073-TRGIX611EC-BLK-1M-ND | 46,65000 € | Parametric Equivalent |
| TRGIX611LZ-BLK-1M | L-com | 0 | 5073-TRGIX611LZ-BLK-1M-ND | 57,90000 € | Parametric Equivalent |
| TRGIX617EC-BLK-1M | L-com | 0 | 5073-TRGIX617EC-BLK-1M-ND | 46,65000 € | Parametric Equivalent |
| TRGIX617IN-TEL-1M | L-com | 0 | 5073-TRGIX617IN-TEL-1M-ND | 67,86000 € | Parametric Equivalent |
| TRGIX617LZ-BLK-1M | L-com | 0 | 5073-TRGIX617LZ-BLK-1M-ND | 57,90000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 € | 67,86 € |
| Unit Price without VAT: | 67,86000 € |
|---|---|
| Unit Price with VAT: | 80,75340 € |






