Parametric Equivalent

TRGIX607LZ-BLK-1M | |
|---|---|
DigiKey Part Number | 5073-TRGIX607LZ-BLK-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX607LZ-BLK-1M |
Description | RAUIXA-IXA, CAT6A SF/UTP CMX LSZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 10p10c (RJ50) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |


