Parametric Equivalent

TRGIX607EC-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX607EC-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX607EC-BLK-3M |
Description | RAUIXA-IXA CAT6A SF/UTP CMR/CMG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 10p10c (RJ50) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX607LZ-BLK-3M | L-com | 0 | 5073-TRGIX607LZ-BLK-3M-ND | 81,88000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,74000 € | 53,74 € |
| Unit Price without VAT: | 53,74000 € |
|---|---|
| Unit Price with VAT: | 63,95060 € |


