Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX605EC-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX605EC-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX605EC-BLK-3M |
Description | IXA-RJ45J, CAT6A F/UTP CMR/CMG P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Female 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type IX Plug to RJ45, 8p8c Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX605IN-TEL-3M | L-com | 0 | 5073-TRGIX605IN-TEL-3M-ND | 90,91000 € | Parametric Equivalent |
| TRGIX605LZ-BLK-3M | L-com | 0 | 5073-TRGIX605LZ-BLK-3M-ND | 72,34000 € | Parametric Equivalent |
| TRGIX605PU-GRN-10F | L-com | 3 | 5073-TRGIX605PU-GRN-10F-ND | 112,77000 € | Parametric Equivalent |
| TRGIX606EC-BLK-3M | L-com | 0 | 5073-TRGIX606EC-BLK-3M-ND | 56,07000 € | Parametric Equivalent |
| TRGIX606IN-TEL-3M | L-com | 0 | 5073-TRGIX606IN-TEL-3M-ND | 90,91000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,07000 € | 56,07 € |
| Unit Price without VAT: | 56,07000 € |
|---|---|
| Unit Price with VAT: | 66,72330 € |








