
TRGIX603PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX603PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603PU-GRN-3F |
Description | IXA-RJ45P, C6A SF/UTP DRAGCHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,02000 € | 75,02 € |
| 10 | 63,76500 € | 637,65 € |
| 25 | 59,77640 € | 1.494,41 € |
| 50 | 56,92600 € | 2.846,30 € |
| 100 | 54,21260 € | 5.421,26 € |
| Unit Price without VAT: | 75,02000 € |
|---|---|
| Unit Price with VAT: | 89,27380 € |

