Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX603LZ-BLK-30CM | |
|---|---|
DigiKey Part Number | 5073-TRGIX603LZ-BLK-30CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603LZ-BLK-30CM |
Description | IXA-RJ45P, CAT6A SF/UTP CMX LSZH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 0.98' (300.0mm) |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type IX Plug to RJ45, 8p8c Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX603EC-BLK-30CM | L-com | 0 | 5073-TRGIX603EC-BLK-30CM-ND | 51,47000 € | Parametric Equivalent |
| TRGIX603IN-TEL-30CM | L-com | 0 | 5073-TRGIX603IN-TEL-30CM-ND | 57,90000 € | Parametric Equivalent |
| TRGIX604EC-BLK-30CM | L-com | 0 | 5073-TRGIX604EC-BLK-30CM-ND | 48,51000 € | Parametric Equivalent |
| TRGIX604IN-TEL-30CM | L-com | 0 | 5073-TRGIX604IN-TEL-30CM-ND | 50,55000 € | Parametric Equivalent |
| TRGIX604LZ-BLK-30CM | L-com | 0 | 5073-TRGIX604LZ-BLK-30CM-ND | 46,46000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,46000 € | 46,46 € |
| Unit Price without VAT: | 46,46000 € |
|---|---|
| Unit Price with VAT: | 55,28740 € |






