Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRGIX603LZ-BLK-10M | |
|---|---|
DigiKey Part Number | 5073-TRGIX603LZ-BLK-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603LZ-BLK-10M |
Description | IXA-RJ45P, CAT6A SF/UTP CMX LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type IX Plug to RJ45, 8p8c Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX603EC-BLK-10M | L-com | 0 | 5073-TRGIX603EC-BLK-10M-ND | 78,58000 € | Parametric Equivalent |
| TRGIX603IN-TEL-10M | L-com | 0 | 5073-TRGIX603IN-TEL-10M-ND | 177,94000 € | Parametric Equivalent |
| 33480147822100 | HARTING | 0 | 1195-33480147822100-ND | 40,90100 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,95000 € | 103,95 € |
| Unit Price without VAT: | 103,95000 € |
|---|---|
| Unit Price with VAT: | 123,70050 € |




