Parametric Equivalent

TRGIX602PU-GRN-3F | |
|---|---|
DigiKey Part Number | 5073-TRGIX602PU-GRN-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX602PU-GRN-3F |
Description | IXB-IXB, C6A SF/UTP DRAGCHAIN FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,24000 € | 112,24 € |
| Unit Price without VAT: | 112,24000 € |
|---|---|
| Unit Price with VAT: | 133,56560 € |


