10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGIX602LZ-BLK-30CM

DigiKey Part Number
5073-TRGIX602LZ-BLK-30CM-ND
Manufacturer
Manufacturer Product Number
TRGIX602LZ-BLK-30CM
Description
IXB-IXB, CAT6A SF/UTP CMX LSZH T
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
Industrial Mini, Type IX
Number of Positions
10
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
Ethernet
Length
0.984' (300.00mm, 11.811")
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
10Gbps
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,72000 €68,72 €
Manufacturers Standard Package
Unit Price without VAT:68,72000 €
Unit Price with VAT:81,77680 €