
TRGIX602EC-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX602EC-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX602EC-BLK-3M |
Description | IXB-IXB, CAT6A F/UTP CMR/CMG PVC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors Industrial Mini, Type IX | Shielding Shielded |
Number of Positions 10 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature -20°C ~ 75°C |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,54000 € | 61,54 € |
| Unit Price without VAT: | 61,54000 € |
|---|---|
| Unit Price with VAT: | 73,23260 € |

