
TRGIX602EC-BLK-30CM | |
---|---|
DigiKey Part Number | 5073-TRGIX602EC-BLK-30CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX602EC-BLK-30CM |
Description | IXB-IXB, CAT6A F/UTP CMR/CMG PVC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,96000 € | 48,96 € |
Unit Price without VAT: | 48,96000 € |
---|---|
Unit Price with VAT: | 58,26240 € |