
TRGIX602EC-BLK-2M | |
|---|---|
DigiKey Part Number | 5073-TRGIX602EC-BLK-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX602EC-BLK-2M |
Description | IXB-IXB, CAT6A F/UTP CMR/CMG PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,91000 € | 54,91 € |
| Unit Price without VAT: | 54,91000 € |
|---|---|
| Unit Price with VAT: | 65,34290 € |

