
TRGIX601PU-GRN-10F | |
|---|---|
DigiKey Part Number | 5073-TRGIX601PU-GRN-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX601PU-GRN-10F |
Description | IXA-IXA, C6A SF/UTP DRAGCHAIN FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,00000 € | 127,00 € |
| 10 | 107,96400 € | 1.079,64 € |
| 25 | 101,21120 € | 2.530,28 € |
| 50 | 96,38700 € | 4.819,35 € |
| Unit Price without VAT: | 127,00000 € |
|---|---|
| Unit Price with VAT: | 151,13000 € |

