
TRGIX601LZ-BLK-20CM | |
|---|---|
DigiKey Part Number | 5073-TRGIX601LZ-BLK-20CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX601LZ-BLK-20CM |
Description | IXA-IXA, CAT6A SF/UTP CMX LSZH T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 0.656' (200.00mm, 7.874") Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 0.656' (200.00mm, 7.874") | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,85000 $ | 79,85 $ |
| Unit Price without VAT: | 79,85000 $ |
|---|---|
| Unit Price with VAT: | 95,02150 $ |

