
TRGIX601IN-TEL-1.5M | |
|---|---|
DigiKey Part Number | 5073-TRGIX601IN-TEL-1.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX601IN-TEL-1.5M |
Description | IXA-IXA, CAT6A SF/UTP HI-FLEX CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 4.92' (1.50m) Teal Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 4.92' (1.50m) |
Part Status Active | Color Teal |
Cable Connectors Industrial Mini, Type IX | Shielding Shielded |
Number of Positions 10 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 75°C |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,16000 € | 89,16 € |
| Unit Price without VAT: | 89,16000 € |
|---|---|
| Unit Price with VAT: | 106,10040 € |

