
TRGIX601EC-BLK-5M | |
|---|---|
DigiKey Part Number | 5073-TRGIX601EC-BLK-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX601EC-BLK-5M |
Description | IXA-IXA, CAT6A SF/UTP CMR/CMG PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors Industrial Mini, Type IX | Shielding Shielded |
Number of Positions 10 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature -20°C ~ 75°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,35000 € | 63,35 € |
| Unit Price without VAT: | 63,35000 € |
|---|---|
| Unit Price with VAT: | 75,38650 € |

