
TRG695RG5-5M | |
|---|---|
DigiKey Part Number | 5073-TRG695RG5-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695RG5-5M |
Description | IP68 RGRJ45J RJ45P ENICK TPE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 € | 213,77 € |
| Unit Price without VAT: | 213,77000 € |
|---|---|
| Unit Price with VAT: | 254,38630 € |

