
TRG695RG5-05M | |
|---|---|
DigiKey Part Number | 5073-TRG695RG5-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695RG5-05M |
Description | IP68 RGRJ45J RJ45P ENICK TPE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 € | 196,75 € |
| Unit Price without VAT: | 196,75000 € |
|---|---|
| Unit Price with VAT: | 234,13250 € |

