
TRG695RG2-10M | |
|---|---|
DigiKey Part Number | 5073-TRG695RG2-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695RG2-10M |
Description | IP68 RGRJ45 J/J ENICK TPE BLK 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,14000 € | 380,14 € |
| Unit Price without VAT: | 380,14000 € |
|---|---|
| Unit Price with VAT: | 452,36660 € |

