Parametric Equivalent
Parametric Equivalent

TRG695AHF1-10M | |
|---|---|
DigiKey Part Number | 5073-TRG695AHF1-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695AHF1-10M |
Description | IP67RJ45/RJ45 C6A SF/UTP TPE TEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 € | 161,42 € |
| Unit Price without VAT: | 161,42000 € |
|---|---|
| Unit Price with VAT: | 192,08980 € |



