
TRG677-MFC-1F | |
---|---|
DigiKey Part Number | 5073-TRG677-MFC-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRG677-MFC-1F |
Description | C6 MM-F RJ45 801 AL/CD OLIVE PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 818,43000 € | 818,43 € |
Unit Price without VAT: | 818,43000 € |
---|---|
Unit Price with VAT: | 973,93170 € |