Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG618-C6B-4M | |
|---|---|
DigiKey Part Number | 5073-TRG618-C6B-4M-ND |
Manufacturer | |
Manufacturer Product Number | TRG618-C6B-4M |
Description | CATEGORY 6A GIGE S/UTP PVC HIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLK-4M | L-com | 0 | 5073-TRD695ASR-BLK-4M-ND | 39,83000 € | Parametric Equivalent |
| TRD695ASX-BLK-4M | L-com | 0 | 5073-TRD695ASX-BLK-4M-ND | 39,83000 € | Parametric Equivalent |
| TRD695ASZX-BLK-4M | L-com | 0 | 5073-TRD695ASZX-BLK-4M-ND | 41,55000 € | Parametric Equivalent |
| TRG619-C6B-4M | L-com | 0 | 5073-TRG619-C6B-4M-ND | 140,75000 € | Parametric Equivalent |
| 17-150894 | Amphenol CONEC | 0 | 17-150894-ND | 29,23100 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,90000 € | 176,90 € |
| Unit Price without VAT: | 176,90000 € |
|---|---|
| Unit Price with VAT: | 210,51100 € |






