Parametric Equivalent
Parametric Equivalent

TRG616-C6B-2M | |
|---|---|
DigiKey Part Number | 5073-TRG616-C6B-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG616-C6B-2M |
Description | CATEGORY 6 GIGE S/UTP PVC ETHERN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG614-C6B-2M | L-com | 0 | 5073-TRG614-C6B-2M-ND | 98,44000 € | Parametric Equivalent |
| 13084U2000-E | METZ CONNECT USA Inc. | 27 | 1849-13084U2000-E-ND | 22,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,86000 € | 92,86 € |
| Unit Price without VAT: | 92,86000 € |
|---|---|
| Unit Price with VAT: | 110,50340 € |



