TRG614-C6B-2.5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 42,61000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 104,92000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG614-C6B-2.5M

DigiKey Part Number
5073-TRG614-C6B-2.5M-ND
Manufacturer
Manufacturer Product Number
TRG614-C6B-2.5M
Description
CATEGORY 6 GIGE S/UTP PVC ETHERN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
8.20' (2.50m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMD22014014049-008FL-com35073-TMD22014014049-008F-ND42,61000 €Parametric Equivalent
TRG616-C6B-2.5ML-com05073-TRG616-C6B-2.5M-ND104,92000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,29000 €112,29 €
Manufacturers Standard Package
Unit Price without VAT:112,29000 €
Unit Price with VAT:133,62510 €