
TRG613-T6T-5M | |
---|---|
DigiKey Part Number | 5073-TRG613-T6T-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG613-T6T-5M |
Description | C6A M12 8PX SF/UTP IND-OD-HF, RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c, Right Angle | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,14000 € | 110,14 € |
Unit Price without VAT: | 110,14000 € |
---|---|
Unit Price with VAT: | 131,06660 € |