
TRG613-T6T-1M | |
|---|---|
DigiKey Part Number | 5073-TRG613-T6T-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG613-T6T-1M |
Description | C6A M12 8PX SF/UTP IND-OD-HF, RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,07000 € | 63,07 € |
| 10 | 53,61000 € | 536,10 € |
| 25 | 50,25560 € | 1.256,39 € |
| 50 | 47,85960 € | 2.392,98 € |
| 100 | 45,57790 € | 4.557,79 € |
| Unit Price without VAT: | 63,07000 € |
|---|---|
| Unit Price with VAT: | 75,05330 € |


