
TRG610-T6T-2M | |
|---|---|
DigiKey Part Number | 5073-TRG610-T6T-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG610-T6T-2M |
Description | C6A M12MX-RJ45 TPE 26 TEL 2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,70000 € | 161,70 € |
| 10 | 137,45900 € | 1.374,59 € |
| 25 | 128,86400 € | 3.221,60 € |
| 50 | 123,52840 € | 6.176,42 € |
| Unit Price without VAT: | 161,70000 € |
|---|---|
| Unit Price with VAT: | 192,42300 € |

