
TRG508-T4T-5M | |
|---|---|
DigiKey Part Number | 5073-TRG508-T4T-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG508-T4T-5M |
Description | C5E M12 RAMD-RJ45 TPE 24 TEL 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,48000 € | 127,48 € |
| 10 | 108,36300 € | 1.083,63 € |
| 25 | 101,58560 € | 2.539,64 € |
| 50 | 96,74420 € | 4.837,21 € |
| Unit Price without VAT: | 127,48000 € |
|---|---|
| Unit Price with VAT: | 151,70120 € |


