
TRG508-T4T-15M | |
|---|---|
DigiKey Part Number | 5073-TRG508-T4T-15M-ND |
Manufacturer | |
Manufacturer Product Number | TRG508-T4T-15M |
Description | C5E M12 RAMD-RJ45 TPE 24 TEL 15M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p8c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p8c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,66000 € | 282,66 € |
| Unit Price without VAT: | 282,66000 € |
|---|---|
| Unit Price with VAT: | 336,36540 € |

