
TRG506-T4T-1M | |
---|---|
DigiKey Part Number | 5073-TRG506-T4T-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG506-T4T-1M |
Description | C5E M12FD-RJ45 TPE 24 TEL 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,02000 € | 63,02 € |
10 | 53,57300 € | 535,73 € |
25 | 50,22080 € | 1.255,52 € |
50 | 47,82580 € | 2.391,29 € |
100 | 45,54620 € | 4.554,62 € |
Unit Price without VAT: | 63,02000 € |
---|---|
Unit Price with VAT: | 74,99380 € |