
TRG506-T4T-10M | |
---|---|
DigiKey Part Number | 5073-TRG506-T4T-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG506-T4T-10M |
Description | C5E M12FD-RJ45 TPE 24 TEL 10M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 164,60000 € | 164,60 € |
10 | 139,92800 € | 1.399,28 € |
25 | 131,17760 € | 3.279,44 € |
50 | 127,37260 € | 6.368,63 € |
Unit Price without VAT: | 164,60000 € |
---|---|
Unit Price with VAT: | 195,87400 € |