Circular Cable Assembly Shielded 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG502-C6B-15M

DigiKey Part Number
5073-TRG502-C6B-15M-ND
Manufacturer
Manufacturer Product Number
TRG502-C6B-15M
Description
CAT5E M124D M/F F/UTP 26AWG OD P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
L-com
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
49.2' (15.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,43000 €146,43 €
Manufacturers Standard Package
Unit Price without VAT:146,43000 €
Unit Price with VAT:174,25170 €