Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDU45SCR-2

DigiKey Part Number
5073-TRDU45SCR-2-ND
Manufacturer
Manufacturer Product Number
TRDU45SCR-2
Description
CBL RJ11/RJ11 CAT5E SHIELD 2'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2.909
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,30000 €11,30 €
109,60300 €96,03 €
259,00120 €225,03 €
508,57160 €428,58 €
1008,16250 €816,25 €
2507,65184 €1.912,96 €
5007,28700 €3.643,50 €
1.0006,93966 €6.939,66 €
Manufacturers Standard Package
Unit Price without VAT:11,30000 €
Unit Price with VAT:13,44700 €