
TRDU45-90 | |
|---|---|
DigiKey Part Number | 5073-TRDU45-90-ND |
Manufacturer | |
Manufacturer Product Number | TRDU45-90 |
Description | CBL RJ11/RJ11 CAT5 USOC4 90' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 90.00' (27.43m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer L-com | Length 90.00' (27.43m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Crossover |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,17000 € | 50,17 € |
| Unit Price without VAT: | 50,17000 € |
|---|---|
| Unit Price with VAT: | 59,70230 € |

