Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDU45-7

DigiKey Part Number
5073-TRDU45-7-ND
Manufacturer
Manufacturer Product Number
TRDU45-7
Description
CBL RJ11/RJ11 CAT5 USOC4 7'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Packaging
Bag
Length
7.00' (2.13m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Gray
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 242
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,70000 €13,70 €
Manufacturers Standard Package
Unit Price without VAT:13,70000 €
Unit Price with VAT:16,30300 €