Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 60.00' (18.29m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDU45-60

DigiKey Part Number
5073-TRDU45-60-ND
Manufacturer
Manufacturer Product Number
TRDU45-60
Description
CBL RJ11/RJ11 CAT5 USOC4 60'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 60.00' (18.29m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
L-com
Length
60.00' (18.29m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Crossover
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,62000 €37,62 €
Manufacturers Standard Package
Unit Price without VAT:37,62000 €
Unit Price with VAT:44,76780 €