Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE815RED-5 | |
|---|---|
DigiKey Part Number | 5073-TRDE815RED-5-ND |
Manufacturer | |
Manufacturer Product Number | TRDE815RED-5 |
Description | ECNMY RJ45/RJ45 CAT5E RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRR-5 | L-com | 0 | 5073-TRD815CRR-5-ND | 12,54000 € | Parametric Equivalent |
| 73-7794-5 | Cinch Connectivity Solutions | 0 | 116-73-7794-5-ND | 2,15867 € | Parametric Equivalent |
| AMJE0808-0150-RDB-24 | Assmann WSW Components | 0 | AMJE0808-0150-RDB-24-ND | 2,43665 € | Parametric Equivalent |
| N001-005-RD | Eaton Tripp Lite | 0 | N001-005-RD-ND | 3,26000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |





