TRDE815RED-14 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 4,36713 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 4,51900 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4,93000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE815RED-14

DigiKey Part Number
5073-TRDE815RED-14-ND
Manufacturer
Manufacturer Product Number
TRDE815RED-14
Description
ECNMY RJ45/RJ45 CAT5E RED
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7774-14Cinch Connectivity Solutions0116-73-7774-14-ND4,36713 €Parametric Equivalent
73-7794-14Cinch Connectivity Solutions0116-73-7794-14-ND4,51900 €Parametric Equivalent
N001-014-RDEaton Tripp Lite0N001-014-RD-ND4,93000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes