Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRDE695GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695GRY-3 |
Description | ECNMY RJ45/RJ45 CAT6 GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695GRY-3 | L-com | 0 | 5073-TRD695GRY-3-ND | 22,67000 € | Parametric Equivalent |
| TRD695SFGRY-3F | L-com | 0 | 5073-TRD695SFGRY-3F-ND | 28,37000 € | Parametric Equivalent |
| 73-8890-3 | Cinch Connectivity Solutions | 0 | 116-73-8890-3-ND | 2,44705 € | Parametric Equivalent |
| BC-6UG003F | Cinch Connectivity Solutions | 354 | 116-BC-6UG003F-ND | 2,92000 € | Parametric Equivalent |
| BM-6UG003F | Cinch Connectivity Solutions | 0 | 116-BM-6UG003F-ND | 5,64825 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |















