
TRDC6EXTS-5 | |
---|---|
DigiKey Part Number | 5073-TRDC6EXTS-5-ND |
Manufacturer | |
Manufacturer Product Number | TRDC6EXTS-5 |
Description | CA C6 RJ45 M/F FTP GRY 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,51000 € | 34,51 € |
10 | 29,33000 € | 293,30 € |
25 | 27,49440 € | 687,36 € |
50 | 26,18280 € | 1.309,14 € |
100 | 24,93440 € | 2.493,44 € |
250 | 23,37520 € | 5.843,80 € |
Unit Price without VAT: | 34,51000 € |
---|---|
Unit Price with VAT: | 41,06690 € |